Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSIMPLELED
Manufacturer Part No05711R888880066CBEH
Order Code1797615
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourWarm White
CCT3000K
Luminous Flux @ Test198lm
Luminous Flux @ Max-
Power Rating3.2W
Supply Voltage9V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-20°C
Operating Temperature Max80°C
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
LED Colour
Warm White
Luminous Flux @ Test
198lm
Power Rating
3.2W
Forward Current @ Test
350mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
9V
Power Module Configuration
Circular
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85319020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01