Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSINERGEX
Manufacturer Part NoSPWE300/12
Order Code9570705
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power300W
Output Power Max300W
Product Range-
Length165mm
Width95mm
Height62mm
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power Max
300W
Length
165mm
Height
62mm
Input Voltage Max
15VDC
No. of Outlets
1Outlets
Output Power
300W
Product Range
-
Width
95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75