Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302300
Order Code1871853
Technical Datasheet
Convert FromAustralia/China, Euro, Japan/US, UK
Convert ToAustralia/China, Euro, Japan/US, UK, USB
Current Rating1.3A
Fuse Current-
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
With the World USB Charger you can simultaneously charge two USB devices in over 150 countries, thanks to its patented sliding plug mechanism
- Ideal for charging all your USB-devices inc. mobile phones, TabletPC, MP3-player, GPS or PDA
- Output: 5VDC / 1300mA ma.
- 2 year warranty
Technical Specifications
Convert From
Australia/China, Euro, Japan/US, UK
Current Rating
1.3A
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Convert To
Australia/China, Euro, Japan/US, UK, USB
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15