Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Single travel adapter suitable for connecting European devices safely and easily to a Swiss mains supply. The input side also accepts 2 pole and 3 pole devices from UK, USA, Australia, Switzerland and Italy, thereby enabling travellers from over 150 countries to connect to the mains supply in Switzerland.
- Compact design
- Maximum safety
- Voltage: Max Switzerland : 10A/250 V~
- Voltage Max Europe: 16A/250 V~
- Suitable for both 2 pole and 3 pole devices (grounded) plugs (classes I and II)
Technical Specifications
Convert From
Euro, UK
Current Rating
10A
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Convert To
Switzerland Plug
Fuse Current
16A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15