Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7621-079LF
Order Code1753778
Product RangeSMS76
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$0.523 |
10+ | US$0.509 |
100+ | US$0.482 |
250+ | US$0.442 |
500+ | US$0.362 |
Price for:Each
Minimum: 1
Multiple: 1
US$0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7621-079LF
Order Code1753778
Product RangeSMS76
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage2V
Forward Current50mA
Forward Voltage320mV
Diode Capacitance0.25pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeSMS76
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Forward Current
50mA
Diode Capacitance
0.25pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Reverse Voltage
2V
Forward Voltage
320mV
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
SMS76
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate