Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoMR756
Order Code2101183
Product RangeMR756
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product RangeMR756
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MR756 is a high current lead mounted Silicon Rectifier with epoxy moulded case, all external surface corrosion-resistant, terminal leads are readily solderable finish and cathode indicated by polarity band. The silicon rectifier features current capacity comparable to chassis mounted rectifier, very high surge capacity and insulated case.
- 720V Non-repetitive peak reverse voltage
- 420V RMS reverse voltage
- 1.25V at 100A Maximum instantaneous forward voltage drop
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
Axial Leaded
Product Range
MR756
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
