Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M3101
Order Code1902662
Product RangeSouriau Clipper Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M3101
Order Code1902662
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Clipper Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts18Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
Product Range
Souriau Clipper Series
No. of Contacts
18Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02458