Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No895-404
Order Code1325791
Product RangeAbox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No895-404
Order Code1325791
Product RangeAbox Series
Technical Datasheet
External Height - Metric55mm
External Width - Metric93mm
External Depth - Metric93mm
External Height - Imperial2.17"
External Width - Imperial3.66"
External Depth - Imperial3.66"
Product RangeAbox Series
Product Overview
- Colour: Grey (similar to RAL 7035)
- Constructed from polystyrene
- Easy installation
- IP65 rating
- Lids secured by high grade self tapping screws
- 8x M20 entries
- 4mm² 5 pole terminal
Technical Specifications
External Height - Metric
55mm
External Depth - Metric
93mm
External Width - Imperial
3.66"
Product Range
Abox Series
External Width - Metric
93mm
External Height - Imperial
2.17"
External Depth - Imperial
3.66"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375