Print Page
BSTM4C8B53C05C.
Standoff, Round Female, Mild Steel, M4, 6.2mm
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM4C8B53C05C.
Order Code3653073
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialMild Steel
Thread Size - MetricM4
Thread Length - Metric5mm
Body Length - Metric6.2mm
Body Diameter - Metric7.1mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Thread Length - Imperial0.196"
Body Length - Imperial0.244"
Body Diameter - Imperial0.279"
Base Diameter - Imperial2.087"
Base Height - Imperial0.189"
Product RangeBST-M
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M4
Body Length - Metric
6.2mm
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Body Length - Imperial
0.244"
Base Diameter - Imperial
2.087"
Product Range
BST-M
Standoff Material
Mild Steel
Thread Length - Metric
5mm
Body Diameter - Metric
7.1mm
Base Height - Metric
4.8mm
Thread Length - Imperial
0.196"
Body Diameter - Imperial
0.279"
Base Height - Imperial
0.189"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34