Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No24344
Order Code3377894
Product RangeST - Leather Mechanic Gloves
Also Known AsGTIN UPC EAN: 5036770243441
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerST
Manufacturer Part No24344
Order Code3377894
Product RangeST - Leather Mechanic Gloves
Also Known AsGTIN UPC EAN: 5036770243441
Technical Datasheet
Safety CategoryEN388
Glove StyleFull
Glove SizeExtra Large
Glove ColourBlack, Yellow
Glove MaterialLeather
Product RangeST - Leather Mechanic Gloves
Gender-
SVHCTo Be Advised
Product Overview
These leather mechanic gloves are exceedingly comfortable without reducing your dexterity, which is ideal for general handling and mechanical tasks.Made from luxurious leather palm teamed with a soft nylon elasticated backing.
- Soft luxurious leather
- Nylon back
- Elasticated hook & loop cuff
- Conforms to EN 388 levels 3-1-1-1
Technical Specifications
Safety Category
EN388
Glove Size
Extra Large
Glove Material
Leather
Gender
-
Glove Style
Full
Glove Colour
Black, Yellow
Product Range
ST - Leather Mechanic Gloves
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:42032910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123