Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No75664
Order Code4222681
Product RangeDeflector 5X Cut Resistant Gloves
Also Known AsGTIN UPC EAN: 5036770756644
Technical Datasheet
104 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$7.919 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$7.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No75664
Order Code4222681
Product RangeDeflector 5X Cut Resistant Gloves
Also Known AsGTIN UPC EAN: 5036770756644
Technical Datasheet
Safety CategoryEN388
Glove StyleFull
Glove SizeExtra Large
Glove ColourGrey
Glove MaterialPU (Polyurethane)
Product RangeDeflector 5X Cut Resistant Gloves
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
Light, flexible gloves designed for general handling, transportation, car manufacturing and shipping tasks.Cut resistant level 5 (Extreme cut hazards: metal stamping, sheet metal handling, glass handling, food service) With a PU palm for added grip and durability.
- Cut and puncture resistant (Not Needle Proof)
- PU coated palm for added grip and durability
- Light and flexible
- Ideal for general handling, transportation, shipping industry, car manufacturing
- Conforms to EN 388 levels 4-3-3-1
- Cut resistant level 5: Modetate cut hazards: light metal stamping, light glass handling applications
- Puncture resistant level: 3
- Tear resistant level: 4
- Colour: Grey
Technical Specifications
Safety Category
EN388
Glove Size
Extra Large
Glove Material
PU (Polyurethane)
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Grey
Product Range
Deflector 5X Cut Resistant Gloves
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06