Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoVU-800/SW
Order Code3403536
Also Known AsGTIN UPC EAN: 4007754182774
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoVU-800/SW
Order Code3403536
Also Known AsGTIN UPC EAN: 4007754182774
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 3-colour LED display -45dB to +12dB with 40 LEDs
- Switchable display mode (dot display or bar graph display)
- Input level control for each channel
- 482mm (19") rack installation, 1RS
- Connections: 1 x RCA stereo input, 1 x RCA stereo output
- Power supply via supplied PSU
- Dimensions (WxHxD): 482x45x50mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.166