Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0410-22
Order Code1116217
Product RangeSPK4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0410-22
Order Code1116217
Product RangeSPK4 Series
Technical Datasheet
Product RangeSPK4 Series
Current Rating32A
Voltage Rating600VAC
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact Material-
SVHCTo Be Advised
Product Overview
The SPK4 series Insulated Binding Post with Ø4mm rigid socket accepting spring-loaded Ø4 mm plugs with rigid insulating sleeve. Ø3.2mm cross hole for quick wire connection. It is made of brass. The binding post is screwed into predrilled panels of plastic and metal.
- M5 Threaded bolt connection
Applications
Industrial
Technical Specifications
Product Range
SPK4 Series
Voltage Rating
600VAC
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
32A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016