Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3070-23
Order Code3276564
Product RangeSLB4-F/A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3070-23
Order Code3276564
Product RangeSLB4-F/A Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F/A Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-F/A Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Blue
Contact Termination Type
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004513