Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.9214-2221
Order Code1085439
Product RangePKUI-35 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.9214-2221
Order Code1085439
Product RangePKUI-35 Series
Technical Datasheet
Product RangePKUI-35 Series
Current Rating35A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack, Red
Contact MaterialBrass
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PKUI-35 series Insulated Binding Post with Ø4mm rigid socket and insulated head undetachable. It has Ø2mm cross hole for quick wire connection. It is made of machined brass. It is suitable for mounting on panels or test boards with anti-rotation lug up to 4mm thick. Various colour combinations can be achieved with the two part insulation head of the PKUI-35.
Applications
Industrial
Technical Specifications
Product Range
PKUI-35 Series
Voltage Rating
60V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black, Red
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008