Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No68.9838-120-23
Order Code4991564
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth300MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for 68.9838-120-23
2 Products Found
Product Overview
The 68.9838-120-23 is a fully insulated high frequency Oscilloscope Probe supplied with plug-in reference lead.
- Highly flexible coaxial cable
- Insulated safety BNC plugs
- Ergonomically designed probes with finger guards and stainless steel tips
- 100MΩ Input impedance
- <lt/>1ns Rise time
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (16-Jan-2020)
Bandwidth
300MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718