Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No068257
Order Code3595538
Also Known AsGTIN UPC EAN: 4007841068257
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$394.657 |
Price for:Each
Minimum: 1
Multiple: 1
US$394.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No068257
Order Code3595538
Also Known AsGTIN UPC EAN: 4007841068257
Technical Datasheet
Accessory Type18V LiHD CAS Battery
For Use WithCordless Hot Air Tools
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 18V 5.5 Ah CAS battery not only offers full flexibility for the STEINEL mobile heat series, but also 100% compatibility for 400 machines. One battery for everything: You can now easily combine machines, battery packs and chargers from different manufacturers. CAS is a cross-manufacturer battery system from leading power tool brands, focusing on 18V, the most important application area for professional users. The multiple use of existing rechargeable batteries gives you clear cost advantages, a high investment security of a guaranteed future-proof battery system.
- Rechargeable battery voltage: 18V
- Rechargeable battery capacity: 5.5Ah
- Dimensions (LxWxH): 123mm x 83mm x 74mm
Technical Specifications
Accessory Type
18V LiHD CAS Battery
Product Range
-
For Use With
Cordless Hot Air Tools
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85076000
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
Weight (kg):1.01