Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$29.480 |
10+ | US$28.301 |
25+ | US$25.942 |
50+ | US$24.763 |
100+ | US$24.187 |
250+ | US$21.815 |
500+ | US$20.636 |
1000+ | US$18.505 |
Price for:Each
Minimum: 1
Multiple: 1
US$29.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-77100-015
Order Code3580300
Technical Datasheet
Modular Connector TypeARJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8.2
IP Rating-
Connector MountingCable Mount, Panel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
ARJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat8.2
Connector Mounting
Cable Mount, Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474