Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTIG RAVN
Manufacturer Part NoB1
Order Code108643
Technical Datasheet
Cabinet Style-
Cabinet Material-
External Height - Imperial-
External Height - Metric300mm
External Width - Imperial-
External Width - Metric273mm
External Depth - Imperial-
External Depth - Metric251mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The B1 is a standard Base Plinth System ideal for surface mounted devices and other small components. The system comprises a base plinth on to which individual drawer units may be snap-fitted to form a stack. It is possible to stack standard units on top of the static safe units without compromising ESD protection provided a free earth path is maintained.
Applications
Industrial
Technical Specifications
Cabinet Style
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
-
External Height - Metric
300mm
External Width - Metric
273mm
External Depth - Metric
251mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16