Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTIG RAVN
Manufacturer Part NoSPR
Order Code108638
Technical Datasheet
Cabinet StyleDrawer
Cabinet Material-
External Height - Imperial1.26"
External Height - Metric32mm
External Width - Imperial-
External Width - Metric273mm
External Depth - Imperial-
External Depth - Metric251mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPR is a red Drawer Unit comprises an outer housing, a removable drawer, an insert and 42 round containers with self-adhesive labels. The standard drawer system is manufactured in tough polystyrene with a pale grey housing and plinth, coloured drawers and clear Perspex containers.
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
1.26"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
-
External Height - Metric
32mm
External Width - Metric
273mm
External Depth - Metric
251mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6