Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTIG RAVN
Manufacturer Part NoSSTE36W
Order Code3910015
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
ESD Storage Type
-
External Height - Metric
300mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (07-Jul-2017)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16