Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS1120SXTR
Order Code3132683
Your Part Number
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS1120SXTR
Order Code3132683
Technical Datasheet
Sensing Range - Accelerometer± 120g
MEMS Sensor OutputDigital
Sensing AxisX
Output InterfaceSPI
Sensor Case / PackageNSOIC
No. of Pins8Pins
Sensor Case StyleNSOIC
Sensitivity Typ68LSB/g
Supply Voltage Min3.13V
Supply Voltage Max3.47V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Range - Accelerometer
± 120g
Sensing Axis
X
Sensor Case / Package
NSOIC
Sensor Case Style
NSOIC
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
8Pins
Sensitivity Typ
68LSB/g
Supply Voltage Max
3.47V
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability