Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-010SC6
Order Code2454728
Product RangeDSL03
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-010SC6
Order Code2454728
Product RangeDSL03
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage10V
Power Dissipation Pd-
Product RangeDSL03
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
10V
Product Range
DSL03
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability