Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-5M6
Order Code1749279
Product RangeESDAL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-5M6
Order Code1749279
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleUQFN
No. of Pins6Pins
Operating Voltage1V
Power Dissipation Pd30W
Product RangeESDAL
Automotive Qualification Standard-
Alternatives for ESDALC6V1-5M6
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
UQFN
Operating Voltage
1V
Product Range
ESDAL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113