Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4518BEY
Order Code9755586
Technical Datasheet
Counter TypeBCD, Up
Clock Frequency8MHz
Count Maximum9
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for HCF4518BEY
1 Product Found
Technical Specifications
Counter Type
BCD, Up
Count Maximum
9
Logic Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Clock Frequency
8MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012