Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL20G20IS
Order Code2778120
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL20G20IS
Order Code2778120
Technical Datasheet
Sensing AxisX, Y
MEMS Sensor OutputDigital
Supply Voltage Min1.7V
Full Scale Rate Range± 100°/s, ± 200°/s
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins12Pins
Sensor Case StyleLGA
Output InterfaceSPI
Sensitivity Typ262°/s/LSB, 131°/s/LSB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Axis
X, Y
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
No. of Pins
12Pins
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
MEMS Sensor Output
Digital
Full Scale Rate Range
± 100°/s, ± 200°/s
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
262°/s/LSB, 131°/s/LSB
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006