Product Information
Product Overview
The LIS352AR is a 3-axis miniaturized low-power Linear Accelerometer belonging to the piccolo family of ST motion sensors. It includes a sensing element and an IC interface to provide an analogue signal to the external world. The sensing element is capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce motion sensors and actuators in silicon. The IC interface is manufactured using a CMOS process that allows the design of a dedicated circuit which is trimmed to better match the sensing element characteristics. It has a full-scale of ±2g and is capable of measuring accelerations over a maximum bandwidth of 2kHz. The device bandwidth may be reduced by using external capacitors. ST is already in the field with several hundred million sensors which have received excellent acceptance from the market in terms of quality, reliability and performance.
- Single voltage supply operation
- 3 Acceleration channels plus multiplexed analogue output
- Ratiometric output voltage
- Power-down mode
- Embedded self-test
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Analogue
X, Y, Z
LGA
478.5mV/g
2.16V
455mV/g
502mV/g
-
± 2g
-
14Pins
LGA
3.6V
-40°C
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate