Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPR450AL.
Order Code1838538
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing AxisPitch, Roll
Supply Voltage Min2.7V
Full Scale Rate Range 500/s
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins28Pins
Sensor Case StyleLGA
Output Interface-
Sensitivity Typ2mV//s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
MEMS Sensor Output
Analogue
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
Pitch, Roll
Full Scale Rate Range
500/s
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
2mV//s
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011