Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLY3200ALH
Order Code1838547
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing AxisYaw
Full Scale Rate Range 2000/s
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Output Interface-
Sensitivity Typ0.67mV//s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The LY3200ALH is an Adapter Board for standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. The STEVAL-MKI076V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete this pin-out and come ready-to-use with the required decoupling capacitors on the VDD power supply line.
- Fully compatible with STEVAL-MKI109V2 motherboard
Applications
Industrial
Technical Specifications
MEMS Sensor Output
Analogue
Full Scale Rate Range
2000/s
Supply Voltage Max
3.6V
No. of Pins
10Pins
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
Yaw
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
0.67mV//s
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635