Product Information
Product Overview
M24SR64-YDW6T/2 is a dynamic NFC/RFID tag IC with 64Kbit EEPROM, NFC forum Type 4 tag and I²C interface. The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a server in the I2C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag. The RF and I2C host can read or write to the same memory, that is why only one host can communicate at a time with the M24SR64-Y. The management of the interface selection is controlled by the M24SR64-Y device itself.
- 2.7 to 5.5V range voltage
- Two-wire I2C serial interface supports 1MHz protocol
- 8-Kbyte (64kbit) EEPROM
- Support of NDEF data structure
- 200 years data retention
- Write cycle endurance: 1 million/600K/500K write cycles at 25/85/105°C
- Read/write up to 246 bytes in a single command
- 7 bytes unique identifier (UID) and 128bits passwords protection
- 8 lead TSSOP package
- Temperature range from -40 to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
13.553MHz
Read, Write
-
8Pins
5.5V
M24SR
No SVHC (17-Dec-2015)
13.567MHz
8KB
TSSOP
2.7V
100mA
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate