Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24SR64-YMC6T/2
Order Code2396458
Product RangeM24SR
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24SR64-YMC6T/2
Order Code2396458
Product RangeM24SR
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory8KB
Output Power-
RF IC Case StyleQFN
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current Consumption100mA
Product RangeM24SR
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Product Range
M24SR
Frequency Max
13.567MHz
Programmable Memory
8KB
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Current Consumption
100mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001