Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM5480B7
Order Code1226765
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM5480B7
Order Code1226765
Technical Datasheet
Output Voltage Max18V
IC Case / PackageDIP
No. of Pins28Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Driver Case StyleDIP
Technical Specifications
Output Voltage Max
18V
No. of Pins
28Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
IC Case / Package
DIP
Operating Temperature Min
-25°C
MSL
-
Driver Case Style
DIP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669