Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57018
Order Code8185107
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id2.5A
Power Dissipation18W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StylePowerSO-10RF
No. of Pins10Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
18W
Operating Frequency Max
1GHz
No. of Pins
10Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2.5A
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02