Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62E65CF1.
Order Code3137843
Product RangeST62 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62E65CF1.
Order Code3137843
Product RangeST62 Microcontrollers
Technical Datasheet
Product RangeST62 Microcontrollers
Device CoreST6
Operating Frequency Max8MHz
Program Memory Size3884Byte
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's21I/O's
InterfacesSPI
RAM Memory Size128Byte
ADC Channels13Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilySTM8
MCU SeriesST6
Qualification-
Technical Specifications
Product Range
ST62 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
20Pins
No. of I/O's
21I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
Device Core
ST6
Program Memory Size
3884Byte
IC Case / Package
DIP
Interfaces
SPI
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ST6
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062