Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T00CM6
Order Code1292633
Product RangeST62 Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T00CM6
Order Code1292633
Product RangeST62 Microcontrollers
Technical Datasheet
Product RangeST62 Microcontrollers
Device CoreST6
Operating Frequency Max8MHz
Program Memory Size1KB
No. of Pins16Pins
IC Case / PackageSOP
No. of I/O's9I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyST
MCU SeriesST6
Qualification-
Technical Specifications
Product Range
ST62 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
16Pins
No. of I/O's
9I/O's
RAM Memory Size
64Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
ST
Qualification
-
Device Core
ST6
Program Memory Size
1KB
IC Case / Package
SOP
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ST6
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104