Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T62CN6
Order Code3260264
Product RangeST62 Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T62CN6
Order Code3260264
Product RangeST62 Microcontrollers
Technical Datasheet
Product RangeST62 Microcontrollers
Device CoreST6
Operating Frequency Max8MHz
Program Memory Size1836Byte
No. of Pins16Pins
IC Case / PackageSSOP
No. of I/O's9I/O's
InterfacesSPI, UART
RAM Memory Size128Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesST6
Qualification-
Technical Specifications
Product Range
ST62 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
16Pins
No. of I/O's
9I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
Device Core
ST6
Program Memory Size
1836Byte
IC Case / Package
SSOP
Interfaces
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ST6
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019