Product Information
Product Overview
The ST62T65CM6 is a 8-bit HCMOS Microcontroller, which is targeted at low to medium complexity applications. All ST62xx devices are based on a building block approach, a common core is surrounded by a number of on-chip peripherals. OTP devices are functionally identical. OTP devices offer all the advantages of user programmability, which make them the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required. This compact device feature a timer comprising a 8-bit counter and a 7-bit programmable prescaler, a 8-bit auto-reload timer, a serial port communication interface, a 8-bit A/D converter with 13 analog inputs and a digital watchdog timer.
- 8MHz Maximum clock frequency
- Run, wait and stop modes
- 5 Interrupt vectors
- Look-up table capability in program memory
- User programmable options
- Fully programmable 21 I/O pins
- 8 I/O lines can sink up to 30mA to drive LEDs or TRIACs directly
- 8-bit Timer/counter with 7-bit programmable prescaler
- 8-bit Auto-reload timer with 7-bit programmable prescaler (AR Timer)
- Digital watchdog
- Oscillator safe guard
- Low voltage detector for safe reset
- 8-bit ADC with 13 analog inputs
- 8-bit Synchronous peripheral interface (SPI)
- On-chip clock oscillator can be driven by quartz crystal ceramic resonator or RC network
- User configurable Power-on reset
- One external non-maskable interrupt
Applications
Industrial, Automotive, Consumer Electronics
Technical Specifications
ST62 Microcontrollers
8MHz
28Pins
21I/O's
128Byte
8Bit
6V
85°C
ST
-
ST6
3.8KB
SOIC
SPI
13Channels
3V
-40°C
Surface Mount
ST6
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate