Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA329
Order Code1777589
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA329
Order Code1777589
Technical Datasheet
Audio Control TypeDigital Audio Interface
Supply Voltage Range10V to 36V
Control InterfaceI2C
Audio IC Case StylePowerSO
No. of Pins36Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio Control Type
Digital Audio Interface
Control Interface
I2C
No. of Pins
36Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Range
10V to 36V
Audio IC Case Style
PowerSO
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008