Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAP16DPPS05XTTR
Order Code2460702
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAP16DPPS05XTTR
Order Code2460702
Technical Datasheet
No. of Channels16Channels
Output Current Max40mA
Output Voltage Max20V
IC Case / PackageHTSSOP
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs16Outputs
Output Current40mA
Output Voltage20V
Switching Frequency30MHz
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
20V
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
40mA
Switching Frequency
30MHz
Output Current Max
40mA
IC Case / Package
HTSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
20V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability