Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW40N120KD
Order Code2344080
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.8V
Power Dissipation240W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max125°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The STGW40N120KD is a 1200V short-circuit Rugged IGBT with ultrafast diode that utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour. Improved switch-off energy spread versus increasing temperature result in reduced switching losses.
- Low on-losses
- High current capability
- Low gate charge
- 10µs Short-circuit withstand time
- Low VCE (sat) for reduced conduction losses
- Tight parameter distribution for design simplification and easy paralleling
Applications
Motor Drive & Control
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
240W
Transistor Case Style
TO-247
Operating Temperature Max
125°C
Product Range
-
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006695