Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW50HF60SD
Order Code1889347
Technical Datasheet
Continuous Collector Current110A
Collector Emitter Saturation Voltage1.15V
Power Dissipation284W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The STGW50HF60SD is a very low drop IGBT with soft and fast recovery diode. The low drop IGBT based on new advanced planar technology, showing extremely low ON-state voltage and limited turn-OFF losses. The overall performance makes this IGBT ideal in low frequency switches of mixed frequency topologies for PF ≤1.
- Very low ON-state voltage drop
- Low switching off
- High current capability
- Very soft ultrafast recovery anti-parallel diode
Applications
Power Management
Technical Specifications
Continuous Collector Current
110A
Power Dissipation
284W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.15V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006879