Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,531.620 |
Product Information
Product Overview
STM3210B-MCKIT motor control starter kit provides a complete development platform with all the hardware and software required to get STM32 based motor control applications started quickly and shortens time to market by allowing developers to apply what they learn in the evaluation phase to real-world applications. The kit comes ready-to-run with a PMSM motor or an AC induction motor (accessory). Users can modify the demonstration application and develop their own motor control applications using the dedicated software libraries provided in the starter kit in conjunction with a third-party IDE and C compiler. The Segger J-Link is included in the kit for connection to a host PC via an industry standard 20 pin JTAG connection. When connected to a host PC, the opto-isolation board provides galvanic isolation for the host PC and development tools on the 20 pin industry-standard JTAG connection.
- 24V DC Shinano PMSM 3-phase brushless motor
- 10A, 3 phase inverter
- Single/three shunt based motor current reading
- Tacho/hall feedback sensors conditioning
- On-board switched-mode power supply and wrapping area
- Opto-isolation board for galvanic isolation on 20 pin JTAG connection
- Segger J-Link USB/JTAG in-circuit debugger/programmer
- STM3210B-EVAL with STM32F103xB pre-programmed with sensor less PMSM motor control application
Contents
STM32 evaluation board, Opto-isolation board, PMSM 3-phase brushless motor, USB cable, Software CD, Segger J-Link USB/JTAG in-circuit debugger/programmer.
Warnings
ESD Sensitive. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management - Motor Control
ARM
STM32F1
-
STM32F103xB
Three Phase DC Brushless Motor Control
Cortex-M3
Eval Board STM32, J-Link USB/JTAG in-circuit Debugger/Programmer, Software CD, USB Cable
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate