Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS15SM80CG-TR
Order Code2325867
Product RangeSTPS1
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS15SM80CG-TR
Order Code2325867
Product RangeSTPS1
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage80V
Average Forward Current15A
Forward Voltage Max955mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
Product Overview
The STPS15SM80CG-TR is a Power Schottky Rectifier featuring high junction temperature capability and low leakage current. This dual diode Schottky rectifier is suited for high frequency switch mode power supply. This device is packaged in D²PAK particularly suited for use in notebook, game station, LCD TV and desktop adapters, providing these applications with a good efficiency at both low and high load.
- Optimized trade-off between leakage current and forward voltage drop
- Avalanche capability specified
- 2000V Insulating voltage
- 45pF Package capacitance
Applications
Consumer Electronics, Computers & Computer Peripherals, Hobby & Education, Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
15A
Forward Surge Current
150A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS1
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
955mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138