Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30170DJF-TR
Order Code2063403
Product RangeSTPS3
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30170DJF-TR
Order Code2063403
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage170V
Average Forward Current30A
Forward Voltage Max950mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins5Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
30A
Forward Surge Current
200A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS3
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
950mV
Operating Temperature Max
175°C
No. of Pins
5Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055