Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40170CG-TR
Order Code1295331RL
Product RangeSTPS4
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40170CG-TR
Order Code1295331RL
Product RangeSTPS4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage170V
Average Forward Current20A
Forward Voltage Max920mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS4
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
20A
Forward Surge Current
250A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS4
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
920mV
Operating Temperature Max
175°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148