Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40SM100CG-TR
Order Code2325910
Product RangeSTPS4
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40SM100CG-TR
Order Code2325910
Product RangeSTPS4
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Forward Voltage Max810mV
Forward Surge Current530A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS4
Qualification-
Product Overview
The STPS40SM100CG-TR is a Power Schottky Rectifier featuring high current capability and high frequency operation. This Schottky diode suited for high frequency switch mode power supply. It is packaged in D²PAK intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.
- Avalanche rated
- Low forward voltage drop current
- 150°C Operating junction temperature (maximum)
Applications
Consumer Electronics, Hobby & Education, Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
40A
Forward Surge Current
530A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS4
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
810mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001837
Product traceability