Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW20NB50.
Order Code935086
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id20A
Drain Source On State Resistance0.27ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
MSL-
Alternatives for STW20NB50.
3 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-247
Rds(on) Test Voltage
-
Power Dissipation
250W
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.27ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006