Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV6391ILT
Order Code2067858
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2.4MHz
Slew Rate Typ1.1V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeMicropower
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth2.4MHz
No. of Amplifiers1 Amplifier
Slew Rate1.1V/µs
Alternatives for TSV6391ILT
2 Products Found
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.1V/µs
IC Case / Package
SOT-23
Amplifier Type
Micropower
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2.4MHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
2.4MHz
Slew Rate
1.1V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005