Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSUNNEX
Manufacturer Part No12440
Order Code474307
Technical Datasheet
Length700mm
Lamp Base Type-
Light SourceHalogen
Lens Diameter95mm
Supply Voltage12V
Power Rating50W
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
700mm
Light Source
Halogen
Supply Voltage
12V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
-
Lens Diameter
95mm
Power Rating
50W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1