Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSUNNEX
Manufacturer Part No15140A
Order Code3577326
Technical Datasheet
Supply Voltage12V
Power Rating20W
Length-
Lamp Base TypeBi-Pin
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 15140A
2 Products Found
Product Overview
The 15140A is a Halogen Lamp with bi-pin base. It is suitable for HS series task lights.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
-
Reflector Dia
-
Product Range
-
Power Rating
20W
Lamp Base Type
Bi-Pin
Color Temperature Typ
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004